- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- MCVH-FR-PIN-16
Description
+
MCVH - Female Contact Pin - 30A - 14awg-16awg - Crimp for 6 pole & 8 pole FW
Search Keywords: MCVHFRPIN16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:MCVH-FR-PIN-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:F
-
Contact Size:N/A
-
Wire Size:14-16 AWG
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Manufacturer Stock:
121
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$3.94
50
$3.53
100
$3.45
250
$3.40
500
$3.31
1,000
$3.26
2,500
$3.22
5,000 +
$3.20
Click for Quote
Log in
to unlock special pricing