- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- MCVH-8FR-PIN-18
Description
+
MCVH - Female Contact Pin - 30A - 18awg - 22awg - Crimp for 8 pole FW
Search Keywords: MCVH8FRPIN18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:MCVH-8FR-PIN-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:F
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
231
can ship
Minimum Order Quantity:
10
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
10
$4.21
50
$3.42
100
$3.41
250
$3.17
500
$3.00
1,000
$2.99
2,500
$2.84
5,000 +
$2.81
Click for Quote
Log in
to unlock special pricing