- Home ›
- All Products›
- MAC-3FP-FW09
Description
+
MAC - Field Wireable - 3 Pole - Female Straight - 4A - 6-8mm
Search Keywords: MAC3FPFW09
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:MAC-3FP-FW09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$17.52
10
$16.71
25
$16.21
50
$15.74
100
$14.88
250
$14.48
500 +
$14.29
Click for Quote
Log in
to unlock special pricing