help desk software
Image is representational - see mfr. specs

GF-USB-BFAF-R-32

Mencom

Panel Interface Connector with GFCI Duplex outlet - USB-BFAF - and a 3amp reset - in a 32 housing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Panel Interface Connector with GFCI Duplex outlet - USB-BFAF - and a 3amp reset - in a 32 housing
Search Keywords: GFUSBBFAFR32
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mencom
  • Part No:
    GF-USB-BFAF-R-32
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    USB/Power
  • Body Orientation:
    N/A
  • Mounting:
    Panel Mount
  • Gender:
    F/F
  • Termination Method:
    N/A
  • Number of Contacts:
    N/A
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3 A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
6 Weeks can ship 1/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$187.94
3
$185.12
5
$182.35
10 +
$179.61
Click for Quote
Log in to unlock special pricing