Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
Panel Interface Connector with GFCI Duplex outlet - DB9 - RJ45 - and a 3amp reset - in a 32 housing
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Digital Precision Potentiometer - 2K Ohms - 1.5W - 39.81 x 31.5 mm - J-Hook - Panel Mount.
Power Line Filter General Purpose RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
Switch Emergency Stop N.C. DPST Mushroom Button Solder Panel Mount
Switch Push Button N.O./N.C. DPDT Extended Round Button 0.1A 250VAC 250VDC Momentary Conta...
Relay Socket - 1 Pole - 5 Blade - M3.5/M3 Screw Terminals - Black