- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- DB25-RJ45-16LS
Description
+
One 25 pin D-Sub and one RJ45 Connector in a size 16 Housing
Search Keywords: DB25RJ4516LS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:DB25-RJ45-16LS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$82.14
5
$78.97
10
$77.83
20
$75.73
50
$74.77
100 +
$74.30
Click for Quote
Log in
to unlock special pricing