- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DB25-16LS
Description
+
Panel Interface Connector with - DB25 - in a 16LS housing
Search Keywords: DB2516LS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:DB25-16LS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$108.92
5
$100.79
10
$97.87
20
$92.51
50
$90.04
100 +
$88.85
Click for Quote
Log in
to unlock special pricing