Image is representational - see manufacturer specifications

Mencom Authorized Distributor

CXM-4/0

The CXM-4/0 is a 4-pole male connector insert with screw terminals, rated for 80A and 690V for industrial applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The CXM-4/0 is a 4-pole male connector insert with screw terminals, rated for 80A and 690V for industrial applications.
Search Keywords: CXM40
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mencom
Part No: CXM-4/0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: Cable Mount
Termination Method: Screw
Number of Circuits: 2
Maximum Voltage Rating: 690 V
Maximum Current Rating: 80 A
Wire Size: 6-12 AWG
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CXM-4/0 RoHS compliant?
Yes, CXM-4/0 is RoHS compliant.
What is the lead time for CXM-4/0?
The standard lead time for CXM-4/0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Ships today, if you order in
Manufacturer Stock:
979 can ship
12 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$36.93
5
$32.84
10
$32.54
25
$32.30
50
$32.15
100
$32.07
250 +
$31.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!