- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CXFA-4.0
Description
+
Female Crimp Contact Pin - Silver - 40amp - 12 awg
Search Keywords: CXFA40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:CXFA-4.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:12 AWG
-
Contact Material:N/A
-
Contact Plating:Silver
-
Maximum Current Rating:40 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$4.40
50
$3.11
250
$2.87
500
$2.78
1,000
$2.77
2,500
$2.76
5,000
$2.75
7,500 +
$2.74
Click for Quote
Log in
to unlock special pricing