Image is representational - see manufacturer specifications

Mencom Authorized Distributor

CX-02GM

Mixo series - Male Rectangular Insert - 2 pin - 100 amp - Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Mixo series - Male Rectangular Insert - 2 pin - 100 amp - Crimp
Search Keywords: CX02GM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mencom
Part No: CX-02GM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Rectangular
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 2
Maximum Voltage Rating: 600 V
Maximum Current Rating: 100 A
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CX-02GM RoHS compliant?
Yes, CX-02GM is RoHS compliant.
What is the lead time for CX-02GM?
The standard lead time for CX-02GM is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 554
Ships today, if you order in
Manufacturer Stock:
292 can ship
Minimum Order Quantity:
5
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$19.55
25
$16.29
50
$15.93
100
$15.43
250
$15.39
500
$15.35
1,000 +
$15.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!