Image is representational - see manufacturer specifications

Mencom Authorized Distributor

CX-02GF

The CX-02GF is a 2-pin female rectangular connector insert designed for high-current applications with a crimp termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The CX-02GF is a 2-pin female rectangular connector insert designed for high-current applications with a crimp termination.
Search Keywords: CX02GF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mencom
  • Part No:
    CX-02GF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rectangular
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Pitch:
    N/A
  • Termination Method:
    Crimp
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    100 A
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CX-02GF RoHS compliant?
Yes, CX-02GF is RoHS compliant.
What is the lead time for CX-02GF?
The standard lead time for CX-02GF is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
70   can ship 9/24/26
Minimum Order Quantity:
5
12 Weeks can ship 11/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$16.40
25
$13.67
50
$13.37
100
$12.95
250
$12.92
500
$12.88
1,000 +
$12.85
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!