- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- CQF-05
Mencom
CQF-05
Standard - CQ series - Female Rectangular Insert - size 21.21 - 5 pin - 16 amp - Crimp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Standard - CQ series - Female Rectangular Insert - size 21.21 - 5 pin - 16 amp - Crimp
Search Keywords: CQF05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:CQF-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:5
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is CQF-05 RoHS compliant?
Yes, CQF-05 is RoHS compliant.
What is the lead time for CQF-05?
The standard lead time for CQF-05 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
Manufacturer Stock:
951
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$11.68
25
$7.18
50
$6.24
100
$6.11
250
$5.92
500
$5.90
1,000
$5.89
2,500 +
$5.87
Click for Quote
Log in
to unlock special pricing