- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- CQEF-32
Description
+
Standard - CQE series - Female Rectangular Insert - size 77.27 - 32 pin - 16 amp - Crimp
Search Keywords: CQEF32
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:CQEF-32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:32
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:16 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
74
can ship
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$23.29
5
$21.88
10
$20.93
25
$20.35
50
$19.80
100
$18.79
250 +
$18.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT