- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- CNEF-24T
Description
+
Standard - CNE series - Female Rectangular Insert - size 104.27 - 24 pin - 16 amp - Screw
Search Keywords: CNEF24T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:CNEF-24T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:24
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:16 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Ships today, if you order in
Manufacturer Stock:
1,174
can ship
12 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$32.17
5
$30.10
10
$28.71
25
$27.85
50
$26.66
100
$25.56
250 +
$24.88
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT