- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- CNEF-16T
Mencom
CNEF-16T
Standard - CNE series - Female Rectangular Insert - size 77.27 - 16 pin - 16 amp - Screw
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:CNEF-16T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:IT
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:16
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:16 A
-
Operating Temperature:N/A