Image is representational - see manufacturer specifications

Mencom Authorized Distributor

CNEF-06T

Standard - CNE series - Female Rectangular Insert - size 44.27 - 6 pin - 16 amp - Screw

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Standard - CNE series - Female Rectangular Insert - size 44.27 - 6 pin - 16 amp - Screw
Search Keywords: CNEF06T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mencom
Part No: CNEF-06T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Rectangular
Mounting: Cable Mount
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 6
Maximum Voltage Rating: 600 V
Maximum Current Rating: 16 A
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CNEF-06T RoHS compliant?
Yes, CNEF-06T is RoHS compliant.
What is the lead time for CNEF-06T?
The standard lead time for CNEF-06T is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Ships today, if you order in
Manufacturer Stock:
761 can ship
Minimum Order Quantity:
5
12 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.31
25
$14.42
50
$14.11
100
$13.66
250
$13.63
500
$13.59
1,000 +
$13.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!