- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- CKM-04N
Description
+
Standard - CK series - Male Rectangular Insert - size 21.21 - 5 pin - 10 amp - Screw - Black
Search Keywords: CKM04N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:CKM-04N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:5
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
306
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$9.46
25
$7.69
50
$7.67
100
$7.34
250
$6.74
500
$6.72
1,000
$6.56
2,500 +
$6.31
Click for Quote
Log in
to unlock special pricing