- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- CKF-04
Mencom
CKF-04
Standard - CK series - Female Rectangular Insert - size 21.21 - 5 pin - 10 amp - Screw
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mencom |
| Part No: | CKF-04 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Rectangular |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Termination Method: | Screw |
| Number of Contacts: | 5 |
| Maximum Voltage Rating: | 600 V |
| Maximum Current Rating: | 10 A |