- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- CK-03VGN
Description
+
Plastic - Rectangular Hood - size 21.21 - Single Latch - Top PG11 cable entry - Black
Search Keywords: CK03VGN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:CK-03VGN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Rectangular
-
Body Material:Plastic
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5
$5.48
50
$4.45
100
$4.25
250
$4.13
500
$3.90
1,000
$3.80
2,500
$3.70
5,000 +
$3.65
Click for Quote
Log in
to unlock special pricing