- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- CK-03VA
Description
+
Plastic - Rectangular Hood - size 21.21 - 2 Pegs - Side PG11 cable entry - White
Search Keywords: CK03VA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:CK-03VA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:21
-
Angular Function:90 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Rectangular
-
Body Material:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Manufacturer Stock:
784
can ship
Minimum Order Quantity:
10
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
10
$3.08
50
$2.76
100
$2.75
250
$2.65
500
$2.58
1,000
$2.57
2,500
$2.52
5,000 +
$2.50
Click for Quote
Log in
to unlock special pricing