- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- CHO-24L
Description
+
Standard - Rectangular Hood - size 104.27 - 2 Pegs - Side PG21 cable entry
Search Keywords: CHO24L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:CHO-24L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:90 °
-
Operating Temperature:-40 to 125 °C
-
Connector Type:Connector Rectangular
-
Body Material:Metal
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Manufacturer Stock:
229
can ship
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$50.23
5
$32.62
10
$27.97
25
$25.23
50
$24.43
100
$24.31
250 +
$24.19
Click for Quote
Log in
to unlock special pricing