- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- CHI-06L
Description
+
Standard - Rectangular Base - Bulkhead mount - size 44.27 - Single Latch
Search Keywords: CHI06L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:CHI-06L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector Rectangular
-
Body Material:Die Cast Aluminum
-
Dimension:83 x 74mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$42.18
5
$29.78
10
$28.12
25
$27.51
50
$26.64
100
$26.58
250 +
$26.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT