- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CGMA-35
Mencom
CGMA-35
Male Crimp Contact Pin - Silver - 100amp - 2 awg
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:CGMA-35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:IT
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:2 AWG
-
Contact Material:N/A
-
Contact Plating:Silver
-
Maximum Current Rating:100 A
-
Termination Method:Crimp