Image is representational - see manufacturer specifications

Mencom Authorized Distributor

CGMA-16

Male Crimp Contact Pin - Silver - 100amp - 5 awg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Male Crimp Contact Pin - Silver - 100amp - 5 awg
Search Keywords: CGMA16
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mencom
Part No: CGMA-16
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Signal
Gender: Pin
Wire Size: 5 AWG
Contact Plating: Silver
Maximum Current Rating: 100 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CGMA-16 RoHS compliant?
Yes, CGMA-16 is RoHS compliant.
What is the lead time for CGMA-16?
The standard lead time for CGMA-16 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
166   can ship 12/11/26
Minimum Order Quantity:
5
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.15
25
$12.52
50
$12.25
100
$11.86
250
$11.83
500
$11.80
1,000 +
$11.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!