- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CDMD-0.3
Mencom
CDMD-0.3
Male Crimp Contact Pin - Gold - 10amp - 22 awg
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:CDMD-0.3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:M
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp