- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CDMA-2.5-CC
Description
+
Male Crimp Contact Pin - Silver - 10amp - 14 awg (200 count)
Search Keywords: CDMA25CC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:CDMA-2.5-CC
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:M
-
Contact Size:N/A
-
Wire Size:14 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:10 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
39 Packages
can ship
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$136.16
5
$126.00
10
$120.60
20
$115.64
50
$112.56
100 +
$111.08
Click for Quote
Log in
to unlock special pricing