Available Replacements
Alternatif paketleme
CDMA-1.5 CDMA-1.5 Mencom
CDMA-1.5

Mencom

In Stock: 435

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Mencom Authorized Distributor

CDMA-1.5-CC

Male Crimp Contact Pin - Silver - 10amp - 16 awg (200 count)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Male Crimp Contact Pin - Silver - 10amp - 16 awg (200 count)
Search Keywords: CDMA15CC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mencom
  • Part No:
    CDMA-1.5-CC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    N/A
  • Gender:
    M
  • Contact Size:
    N/A
  • Wire Size:
    16 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Silver
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CDMA-1.5-CC RoHS compliant?
Yes, CDMA-1.5-CC is RoHS compliant.
What is the lead time for CDMA-1.5-CC?
The standard lead time for CDMA-1.5-CC is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Manufacturer Stock:
66 can ship
12 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$196.14
5
$181.22
10
$175.49
20
$175.06
50
$174.62
100 +
$174.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!