- Ana Sayfa ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CDMA-1.0
CDMA-1.0
Mencom
Male Crimp Contact Pin - Silver - 10amp - 18 awg
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Male Crimp Contact Pin - Silver - 10amp - 18 awg
Search Keywords: CDMA10
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Mencom
-
Parça Numarası:CDMA-1.0
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Machined Signal
-
Gender:M
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
460
Ships today, if you order in
Manufacturer Stock:
710
Gemi olabilir
Minimum Order Quantity:
25
12 Weeks
Gemi olabilir
8.26.26
PRICE (USD)
MİKTAR
Unit Price
25
$1.109
250
$0.992
500
$0.970
1.000
$0.949
2.500
$0.930
5.000
$0.918
7.500
$0.912
10.000 +
$0.910
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için