- Home ›
- All Products›
- CDM-25
Description
+
The CDM-25 is an electrical component with a glass-reinforced thermoplastic housing and nickel-plated brass hardware, rated for up to 600V and 10A.
Search Keywords: CDM25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:CDM-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
Manufacturer Stock:
420
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$11.88
25
$11.28
50
$11.02
100
$10.79
250
$10.57
500
$10.44
1,000 +
$10.37
Click for Quote
Log in
to unlock special pricing