- Home ›
- All Products›
- CDF-08
Description
+
The CDF-08 is an electrical component with a glass-reinforced thermoplastic housing, rated for 50V and 10A.
Search Keywords: CDF08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:CDF-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207306092
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Can Ship immediately
Manufacturer Stock:
366
can ship
Minimum Order Quantity:
5
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$8.57
50
$5.42
100
$4.84
250
$4.34
500
$4.32
1,000
$4.29
2,500
$4.27
5,000 +
$4.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT