- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- CDDM-42
Mencom
CDDM-42
Standard - CDD series - Male Rectangular Insert - size 57.27 - 42 pin - 10 amp - Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:CDDM-42
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:42
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:10 A