Image is representational - see manufacturer specifications

Mencom Authorized Distributor

CDDF-42

Standard - CDD series - Female Rectangular Insert - size 57.27 - 42 pin - 10 amp - Crimp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Standard - CDD series - Female Rectangular Insert - size 57.27 - 42 pin - 10 amp - Crimp
Search Keywords: CDDF42
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mencom
  • Part No:
    CDDF-42
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rectangular
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Pitch:
    N/A
  • Termination Method:
    Crimp
  • Number of Contacts:
    42
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    10 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CDDF-42 RoHS compliant?
Yes, CDDF-42 is RoHS compliant.
What is the lead time for CDDF-42?
The standard lead time for CDDF-42 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
Manufacturer Stock:
217 can ship
Minimum Order Quantity:
5
12 Weeks can ship 11/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$16.71
25
$15.14
50
$14.46
100
$13.84
250
$13.27
500
$12.92
1,000 +
$12.75
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!