- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CCMD-2.5
Description
+
Male Crimp Contact Pin - Gold - 16A - 14 AWG.
Search Keywords: CCMD25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:CCMD-2.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
58
can ship
Minimum Order Quantity:
10
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
10
$3.63
50
$3.05
250
$2.82
500
$2.70
1,000
$2.59
2,500
$2.52
5,000
$2.45
7,500 +
$2.42
Click for Quote
Log in
to unlock special pricing