Available Replacements
Alternative Packaging
CCMA-2.5-C CCMA-2.5-C Mencom
CCMA-2.5-C

Mencom

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Mencom Authorized Distributor

CCMA-2.5

Male Crimp Contact Pin - Silver - 16amp - 14 awg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Male Crimp Contact Pin - Silver - 16amp - 14 awg
Search Keywords: CCMA25
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mencom
Part No: CCMA-2.5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Gender: M
Wire Size: 14 AWG
Contact Plating: Silver
Maximum Current Rating: 16 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CCMA-2.5 RoHS compliant?
Yes, CCMA-2.5 is RoHS compliant.
What is the lead time for CCMA-2.5?
The standard lead time for CCMA-2.5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51
Can Ship immediately
Manufacturer Stock:
429 can ship
Minimum Order Quantity:
25
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.76
250
$1.11
500
$1.09
1,000
$1.05
2,500
$1.04
5,000
$1.03
7,500
$1.02
10,000 +
$1.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!