- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CCFA-1.0-C
Description
+
Female Crimp Contact Pin - Silver - 16amp - 18 awg (100 count)
Search Keywords: CCFA10C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:CCFA-1.0-C
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:F
-
Contact Size:N/A
-
Wire Size:18 AWG
-
Contact Material:N/A
-
Contact Plating:Silver
-
Maximum Current Rating:16 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9 Packages
Ships today, if you order in
Manufacturer Stock:
40 Packages
can ship
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$59.97
5
$56.52
10
$55.66
25
$53.38
50
$53.25
100
$52.70
250 +
$51.75
Click for Quote
Log in
to unlock special pricing