- Home ›
- All Products›
- 20D0001-1000
Description
+
MAC - Raw Spool Cable - 5 Pole - 4A - 1000 ft - Yellow - PVC
Search Keywords: 20D00011000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:20D0001-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1,235.74
3
$1,186.32
5 +
$1,183.35
Click for Quote
Log in
to unlock special pricing