- Home ›
- All Products›
- 20C0001-0500
Description
+
MAC - Raw Spool Cable - 4 Pole - 4A - 500 ft - Yellow - PVC
Search Keywords: 20C00010500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mencom
-
Part No:20C0001-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$555.30
3
$540.08
5 +
$538.73
Click for Quote
Log in
to unlock special pricing