- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- EP505B
Memory Protection Devices
EP505B
Power Barrel Connector - Plug - Female - 1.30mm ID (0.051") - 3.50mm OD (0.138") - 12VDC - 5A - Molded With Strain Relief.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Barrel Connector - Plug - Female - 1.30mm ID (0.051") - 3.50mm OD (0.138") - 12VDC - 5A - Molded With Strain Relief.
Search Keywords: EP505B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Memory Protection Devices
-
Part No:EP505B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is EP505B RoHS compliant?
Yes, EP505B is RoHS compliant.
What is the lead time for EP505B?
The standard lead time for EP505B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Manufacturer Stock:
7,907
can ship
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
100
$1.35
300
$1.29
500
$1.22
1,000
$1.16
2,500
$1.08
5,000
$1.07
7,500
$1.06
10,000 +
$1.05
Click for Quote
Log in
to unlock special pricing