- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- EJ501C
Memory Protection Devices
EJ501C
DC Jack - Chassis Mount Open Circuitsolder LUGS1.3 X 3.5MM
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DC Jack - Chassis Mount Open Circuitsolder LUGS1.3 X 3.5MM
Search Keywords: EJ501C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Memory Protection Devices
-
Part No:EJ501C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is EJ501C RoHS compliant?
Yes, EJ501C is RoHS compliant.
What is the lead time for EJ501C?
The standard lead time for EJ501C is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
Buy all 46 in-stock or the regular minimum order quantity of 100
Manufacturer Stock:
1,198
can ship
Stock lot only:
46
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$2.321
100
$2.110
300
$1.930
500
$1.860
1,000
$1.760
2,500
$1.700
5,000
$1.640
7,500
$1.630
10,000 +
$1.620
Click for Quote
Log in
to unlock special pricing