- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Battery Contacts, Clips & Holders ›
- BS6I-22
Memory Protection Devices
BS6I-22
Batt Conn Snap 9V 1 Cell 6" Lead
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Batt Conn Snap 9V 1 Cell 6" Lead
Search Keywords: BS6I22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Memory Protection Devices
-
Part No:BS6I-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
100
Frequently Asked Questions
Is BS6I-22 RoHS compliant?
Yes, BS6I-22 is RoHS compliant.
What is the lead time for BS6I-22?
The standard lead time for BS6I-22 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
410
Can Ship immediately
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
100
$1.126
300
$1.057
500
$1.024
1,000
$0.981
2,500
$0.923
5,000
$0.879
7,500
$0.854
10,000 +
$0.836
Click for Quote
Log in
to unlock special pricing