- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Battery Contacts, Clips & Holders ›
- BS3T-HD
BS3T-HD
Memory Protection Devices
Batt Conn Snap 9V 1 Cel 3" Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Batt Conn Snap 9V 1 Cel 3" Leads
Search Keywords: BS3THD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Memory Protection Devices
-
Part No:BS3T-HD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,292
can ship
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
100
$1.048
300
$1.016
500
$0.970
1,000
$0.929
2,500
$0.890
5,000
$0.867
7,500
$0.864
10,000 +
$0.855
Click for Quote
Log in
to unlock special pricing