- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Battery Contacts, Clips & Holders ›
- BS12I-22
Memory Protection Devices
BS12I-22
Batt Connector Snap 9V 12" Leads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Batt Connector Snap 9V 12" Leads
Search Keywords: BS12I22
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Memory Protection Devices |
| Part No: | BS12I-22 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429010 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is BS12I-22 RoHS compliant?
Yes, BS12I-22 is RoHS compliant.
What is the lead time for BS12I-22?
The standard lead time for BS12I-22 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
100
$1.83
300
$1.65
500
$1.58
1,000
$1.49
2,500
$1.38
5,000
$1.30
7,500
$1.29
10,000 +
$1.28
Click for Quote
Log in
to unlock special pricing