- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Battery Contacts, Clips & Holders ›
- BH-18650-W
Memory Protection Devices
BH-18650-W
Batt Holder 18650 1 Cell 6" Lead
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Batt Holder 18650 1 Cell 6" Lead
Search Keywords: BH18650W
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Memory Protection Devices |
| Part No: | BH-18650-W |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is BH-18650-W RoHS compliant?
Yes, BH-18650-W is RoHS compliant.
What is the lead time for BH-18650-W?
The standard lead time for BH-18650-W is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
Buy all 96 in-stock or the regular minimum order quantity of 100
On Order:
204
can ship 12/14/26
Manufacturer Stock:
2,000
can ship
Stock lot only:
96
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$2.365
100
$2.150
300
$2.010
500
$1.950
1,000
$1.860
2,500
$1.750
5,000
$1.670
7,500
$1.620
10,000 +
$1.610
Click for Quote
Log in
to unlock special pricing