- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 172-4208
Memory Protection Devices
172-4208
DC Cable Assembly - Plug, Right Angle to Wire Leads - 2.5mm ID, 5.5mm OD - Unshielded - Flat Cable - 2.00 Feet (24.00 Inch) Le ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Memory Protection Devices |
| Part No: | 172-4208 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |