- Home ›
- All Products›
- MIT220-EN
MIT220-EN
Megger / Biddle
Insulation & Ground Testers CAT 3 250V, 500V 1000M OHM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insulation & Ground Testers CAT 3 250V, 500V 1000M OHM
Search Keywords: MIT220EN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Megger / Biddle
-
Part No:MIT220-EN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$714.58
3
$704.79
5 +
$686.00
Click for Quote
Log in
to unlock special pricing