Image is representational - see manufacturer specifications

Megger / Biddle Authorized Distributor

350456

Eddy-Current Type Analog Hand Tachometer - Accuracy: ±0.5 of 1% Of Full Scale Selected - 3 in. (76 mm) - 0.275 in. (7 mm) dia ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Eddy-Current Type Analog Hand Tachometer - Accuracy: ±0.5 of 1% Of Full Scale Selected - 3 in. (76 mm) - 0.275 in. (7 mm) dia - 114 mm x 159 mm x 64 mm.
Search Keywords: 350456
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Megger / Biddle
  • Part No:
    350456
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 350456 RoHS compliant?
Yes, 350456 is RoHS compliant.
What is the lead time for 350456?
The standard lead time for 350456 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks can ship 1/7/27
Backorder
Price (USD)
Qty
Unit Price
1
$1,393.91
3
$1,286.68
5
$1,194.79
10
$1,115.14
25 +
$1,072.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!