- Home ›
- All Products›
- 230315
230315
Megger / Biddle
230315 AC HiPot Tester, Dielectric Set, 3 kV, 120 V, 50/60 Hz, 10ft Leads, Analog Meters
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
230315 AC HiPot Tester, Dielectric Set, 3 kV, 120 V, 50/60 Hz, 10ft Leads, Analog Meters
Search Keywords: 230315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Megger / Biddle
-
Part No:230315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$4,147.99
3
$4,040.26
5 +
$3,979.65
Click for Quote
Log in
to unlock special pricing