- Home ›
- All Products›
- Test & Measurement Equipment ›
- Electrical Test Equipment ›
- Multimeters ›
- 1005-572
Megger / Biddle
1005-572
The 1005-572 is a True RMS clamp meter capable of measuring up to 1500 A AC/DC current, 750 VAC, and 1000 VDC.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 1005-572 is a True RMS clamp meter capable of measuring up to 1500 A AC/DC current, 750 VAC, and 1000 VDC.
Search Keywords: 1005572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Megger / Biddle
-
Part No:1005-572
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1005-572 RoHS compliant?
Yes, 1005-572 is RoHS compliant.
What is the lead time for 1005-572?
The standard lead time for 1005-572 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$488.03
3
$474.66
5 +
$473.47
Click for Quote
Log in
to unlock special pricing