- Home ›
- All Products›
- 1004-450
1004-450
Megger / Biddle
1004-450 Lead Set, 600 V, CAT4, 15 m, For DLRO100 Micro-Ohm Meter
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1004-450 Lead Set, 600 V, CAT4, 15 m, For DLRO100 Micro-Ohm Meter
Search Keywords: 1004450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Megger / Biddle
-
Part No:1004-450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$1,668.49
3
$1,624.00
5 +
$1,581.82
Click for Quote
Log in
to unlock special pricing