- Home ›
- All Products›
- 1004-449
1004-449
Megger / Biddle
1004-449 Lead Set, 600 V, CAT4, 10 m, For DLRO100 Micro-Ohm Meter
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1004-449 Lead Set, 600 V, CAT4, 10 m, For DLRO100 Micro-Ohm Meter
Search Keywords: 1004449
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Megger / Biddle
-
Part No:1004-449
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$1,249.30
3
$1,199.33
5 +
$1,196.33
Click for Quote
Log in
to unlock special pricing